Logic
SN74150N
Description: 16-line to 1-line data selector / multiplexer 24-PDIP 0 to 70

Overview of SN74150N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Telecommunications

Price & Stock for SN74150N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Multiplexer 1-Element Bipolar 16-IN 24-Pin PDIP Tube 2 In Stock
  • 1 $11.9100
  • 50 $3.8100
  • 100 $3.4700
  • 250 $3.1400
  • 500 $2.5400
  • 1,000 $2.3700
  • 2,500 $2.2200
  • 5,000 $2.1700
$2.1700 / $11.9100 Buy Now
Quest Components LOGIC MUX, SINGLE, 16-INPUT, STD-TTL, 24 Pin, Plastic, DIP 34
  • 1 $3.2700
  • 10 $2.3980
  • 32 $2.1800
$2.1800 / $3.2700 Buy Now
Quest Components LOGIC MUX, SINGLE, 16-INPUT, STD-TTL, 24 Pin, Plastic, DIP 28
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now
Quest Components LOGIC MUX, SINGLE, 16-INPUT, STD-TTL, 24 Pin, Plastic, DIP 17
  • 1 $9.6000
  • 4 $7.0400
  • 12 $6.4000
$6.4000 / $9.6000 Buy Now
Quest Components LOGIC MUX, SINGLE, 16-INPUT, STD-TTL, 24 Pin, Plastic, DIP 1
  • 1 $5.6634
$5.6634 Buy Now
DISTI # SMC-SN74150N
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 4
  • 100 $1.7136
  • 500 $1.6696
  • 1,000 $1.5817
$1.5817 / $1.7136 RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 79
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

CAD Models for SN74150N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74150N by Texas Instruments

SN74150N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE
Family
TTL/H/L
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e4
Length
31.75 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
16
Number of Outputs
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
68 mA
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. SN74150N
    Texas Instruments
    16-line to 1-line data selector / multiplexer 24-PDIP 0 to 70
    VS

Alternate Parts for SN74150N

This table gives cross-reference parts and alternative options found for SN74150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNC54150J TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments SN74150N vs SNC54150J
74150PC Multiplexer, 1-Func, 16 Line Input, TTL, PDIP24 Fairchild Semiconductor Corporation SN74150N vs 74150PC
5962-9558001QJX TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74150N vs 5962-9558001QJX
S54150F IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, Multiplexer/Demultiplexer NXP Semiconductors SN74150N vs S54150F
DM54150J/883 Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24, CERDIP-24 Rochester Electronics LLC SN74150N vs DM54150J/883
74150PCQM Multiplexer, 1-Func, 16 Line Input, TTL, PDIP24, Fairchild Semiconductor Corporation SN74150N vs 74150PCQM
N74150N Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PDIP24 YAGEO Corporation SN74150N vs N74150N
S54150F Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 Signetics SN74150N vs S54150F
DM54150J TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments SN74150N vs DM54150J
DM54150J IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24, Multiplexer/Demultiplexer National Semiconductor Corporation SN74150N vs DM54150J
Part Number Description Manufacturer Compare
SN74150N-00 IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24, Multiplexer/Demultiplexer Texas Instruments SN74150N vs SN74150N-00
N74150F Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 Signetics SN74150N vs N74150F
DM54150J IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24, Multiplexer/Demultiplexer National Semiconductor Corporation SN74150N vs DM54150J
SNC54150J TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments SN74150N vs SNC54150J
5962-9558001QJX TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74150N vs 5962-9558001QJX
S54150F IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, Multiplexer/Demultiplexer NXP Semiconductors SN74150N vs S54150F
SN74150N-10 TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74150N vs SN74150N-10
54150DQMB TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments SN74150N vs 54150DQMB
54150DMQB IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24, Multiplexer/Demultiplexer National Semiconductor Corporation SN74150N vs 54150DMQB
SNJ54150J-00 IC TTL/H/L SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP24, Multiplexer/Demultiplexer Texas Instruments SN74150N vs SNJ54150J-00

Related Parts for SN74150N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74150N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74150N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74150N would you like to use for your alert(s)?
  • Please alert me when SN74150N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74150N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74150N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74150N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74150N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74150N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: