-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16374ADGGR-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4967 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-3900-1-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.6653 / $1.5700 | Buy Now |
DISTI #
595-SNABT16374ADGGR
|
Mouser Electronics | Flip Flops Tri-State 16bit RoHS: Compliant | 396 |
|
$0.6650 / $1.3600 | Buy Now |
DISTI #
V72:2272_07325059
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2039 Container: Cut Strips | Americas - 1554 |
|
$0.6741 / $0.8063 | Buy Now |
|
Bristol Electronics | 712 |
|
RFQ | ||
|
Bristol Electronics | 1136 |
|
RFQ | ||
|
Bristol Electronics | 5024 |
|
RFQ | ||
|
Quest Components | Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP | 259 |
|
$0.6859 / $1.4697 | Buy Now |
|
Quest Components | Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP | 2151 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP | 1066 |
|
$0.4732 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16374ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16374ADGGR
Texas Instruments
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 72 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16374ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16374ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16374CMTD | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABT16374ADGGR vs 74ABT16374CMTD |
SN74ABT16374ADGG | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-24 | Texas Instruments | SN74ABT16374ADGGR vs SN74ABT16374ADGG |
74ABT16374BDGG | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | Rochester Electronics LLC | SN74ABT16374ADGGR vs 74ABT16374BDGG |
74ABT16374BDGG,518 | 74ABT16374B - 16-bit D-type flip-flop, positive-edge trigger (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74ABT16374ADGGR vs 74ABT16374BDGG,518 |
74ABT16374CMTDX | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABT16374ADGGR vs 74ABT16374CMTDX |
74ABT16374CMTD | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16374ADGGR vs 74ABT16374CMTD |
74ABT16374BDGG | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16374ADGGR vs 74ABT16374BDGG |
74ABT16374CMTDX | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16374ADGGR vs 74ABT16374CMTDX |
SN74ABT16374ADGG | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, TSSOP-24 | Rochester Electronics LLC | SN74ABT16374ADGGR vs SN74ABT16374ADGG |