-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16374ADLR-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26202 In Stock |
|
$0.8400 | Buy Now |
DISTI #
296-1030-1-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
890 In Stock |
|
$0.7322 / $1.7300 | Buy Now |
DISTI #
595-SN74ABT16374ADLR
|
Mouser Electronics | Flip Flops Tri-State 16bit RoHS: Compliant | 999 |
|
$0.7320 / $1.4900 | Buy Now |
DISTI #
25776027
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1149 | Americas - 903 |
|
$0.7356 / $1.0690 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4625 |
|
$5.0456 / $8.7750 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 100 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 512 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, SSOP | 4800 |
|
$0.5662 / $1.3480 | Buy Now |
|
Quest Components | Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, SSOP | 80 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16374ADLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16374ADLR
Texas Instruments
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 72 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16374ADLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16374ADLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16374DL | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16374ADLR vs 74ABT16374DL |
74ABT16374CSSCX | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABT16374ADLR vs 74ABT16374CSSCX |
SN74ABT16374ADL | 16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16374ADLR vs SN74ABT16374ADL |
74ABT16374DL-T | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16374ADLR vs 74ABT16374DL-T |
74ABT16374CSSCX | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16374ADLR vs 74ABT16374CSSCX |
74ABT16374BDL,118 | 74ABT16374B - 16-bit D-type flip-flop, positive-edge trigger (3-State) SSOP 48-Pin | NXP Semiconductors | SN74ABT16374ADLR vs 74ABT16374BDL,118 |
74ABT16374BDL-T | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16374ADLR vs 74ABT16374BDL-T |
74ABT16374BDL-T | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48 | Rochester Electronics LLC | SN74ABT16374ADLR vs 74ABT16374BDL-T |
74ABT16374CSSC | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABT16374ADLR vs 74ABT16374CSSC |
74ABT16374BDL | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 | Rochester Electronics LLC | SN74ABT16374ADLR vs 74ABT16374BDL |