-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT5403DWR-ND
|
DigiKey | IC BUFFER INVERT 5.5V 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2780 In Stock |
|
$2.6200 | Buy Now |
DISTI #
296-4021-1-ND
|
DigiKey | IC BUFFER INVERT 5.5V 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
885 In Stock |
|
$2.4341 / $4.8500 | Buy Now |
DISTI #
595-SN74ABT5403DWR
|
Mouser Electronics | Buffers & Line Drivers 12-Bit Line/Mem Drv With 3-State Outputs RoHS: Compliant | 0 |
|
$2.4300 / $4.8500 | Order Now |
|
Rochester Electronics | SN74ABT5403 12-Bit Line/Memory Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2780 |
|
$2.2500 / $2.6400 | Buy Now |
DISTI #
SN74ABT5403DWR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 12, BiCMOS,TTL, SMD Min Qty: 1 | 0 |
|
$4.0800 / $4.5300 | RFQ |
|
Ameya Holding Limited | IC LINE/MEMORY DVR 12BIT 28SOIC | 8795 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT5403DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT5403DWR
Texas Instruments
12-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 12 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 6.9 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT5403DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT5403DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT5403DW | ABT SERIES, 12-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28 | Rochester Electronics LLC | SN74ABT5403DWR vs SN74ABT5403DW |
SN74ABT5403DWRE4 | ABT SERIES, 12-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28 | Texas Instruments | SN74ABT5403DWR vs SN74ABT5403DWRE4 |
SN74ABT5403DWG4 | ABT SERIES, 12-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28 | Texas Instruments | SN74ABT5403DWR vs SN74ABT5403DWG4 |
SN74ABT5403DW | ABT SERIES, 12-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28 | Texas Instruments | SN74ABT5403DWR vs SN74ABT5403DW |