Part Details for SN74ABT7820-15PN by Texas Instruments
Overview of SN74ABT7820-15PN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74ABT7820-15PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | 92 |
|
$21.3120 / $26.6400 | Buy Now | |
|
Rochester Electronics | 74ABT7820 - Bi-Directional FIFO, 512X18, 12ns, Synchronous, BICMOS, PQFP80 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12762 |
|
$16.6500 / $19.5900 | Buy Now |
Part Details for SN74ABT7820-15PN
SN74ABT7820-15PN CAD Models
SN74ABT7820-15PN Part Data Attributes
|
SN74ABT7820-15PN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT7820-15PN
Texas Instruments
512 x 18 x 2 bidirectional asynchronous FIFO memory 80-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | BYPASS XCVR | |
Clock Frequency-Max (fCLK) | 67 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Memory Density | 9216 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for SN74ABT7820-15PN
This table gives cross-reference parts and alternative options found for SN74ABT7820-15PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT7820-15PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V223L7-5PFG | FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PN vs IDT72V223L7-5PFG |
SN74ABT7820-30PNR | 512X18 BI-DIRECTIONAL FIFO, 17ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ABT7820-15PN vs SN74ABT7820-30PNR |
72V223L6PF | TQFP-80, Tray | Integrated Device Technology Inc | SN74ABT7820-15PN vs 72V223L6PF |
72V223L6PF8 | TQFP-80, Reel | Integrated Device Technology Inc | SN74ABT7820-15PN vs 72V223L6PF8 |
72V223L6PFG | FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PN vs 72V223L6PFG |
IDT72V223L7-5PFGI | FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PN vs IDT72V223L7-5PFGI |
IDT72V223L10PFGI | FIFO, 512X18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PN vs IDT72V223L10PFGI |
IDT72V223L39268PFG | FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ABT7820-15PN vs IDT72V223L39268PFG |
SN74ABT7820-20PN | 512 x 18 x 2 bidirectional asynchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ABT7820-15PN vs SN74ABT7820-20PN |
SN74ABT7820-25PN | 512X18 BI-DIRECTIONAL FIFO, 15ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ABT7820-15PN vs SN74ABT7820-25PN |