-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT827DBR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12008 In Stock |
|
$1.1800 | Buy Now |
DISTI #
296-4094-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0714 / $2.4300 | Buy Now |
DISTI #
595-SN74ABT827DBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 10-Bit RoHS: Compliant | 0 |
|
$1.0600 / $2.1200 | Order Now |
DISTI #
V72:2272_07325395
|
Arrow Electronics | Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1540 Container: Cut Strips | Americas - 1449 |
|
$0.1097 / $0.1209 | Buy Now |
DISTI #
25776042
|
Verical | Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SSOP T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1540 | Americas - 1449 |
|
$0.1097 / $0.1172 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | 7029 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 2394 |
|
$0.1755 / $0.6750 | Buy Now |
|
Quest Components | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 1915 |
|
$0.2340 / $0.9000 | Buy Now |
|
Rochester Electronics | SN74ABT827 10-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 12008 |
|
$1.0100 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT827DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT827DBR
Texas Instruments
10-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT827DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT827DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT827DB,118 | 74ABT827 - 10-bit buffer/line driver; non-inverting; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT827DBR vs 74ABT827DB,118 |
74ABT827DB | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.3 MM HEIGHT, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT827DBR vs 74ABT827DB |
SN74ABT827DBE4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT827DBR vs SN74ABT827DBE4 |
N74F827DB-T | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT827DBR vs N74F827DB-T |
SN74ABT827DBRE4 | 10-Bit Buffers/Drivers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT827DBR vs SN74ABT827DBRE4 |
SN74ABT827DBLE | 10-Bit Buffers/Drivers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT827DBR vs SN74ABT827DBLE |
SN74ABT827DBRG4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT827DBR vs SN74ABT827DBRG4 |
74ABT827DB,112 | 74ABT827 - 10-bit buffer/line driver; non-inverting; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT827DBR vs 74ABT827DB,112 |