Part Details for SN74ABTH16245DL by Texas Instruments
Overview of SN74ABTH16245DL by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Price & Stock for SN74ABTH16245DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABTH16245DL-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10288 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-4126-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
32 In Stock |
|
$0.9007 / $2.0400 | Buy Now |
DISTI #
595-SN74ABTH16245DL
|
Mouser Electronics | Bus Transceivers Tri-State 16-Bit Bus RoHS: Compliant | 0 |
|
$0.9000 / $2.0400 | Order Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 478 |
|
RFQ | ||
|
Rochester Electronics | SN74ABTH16245 16-Bit Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10288 |
|
$0.8503 / $1.0000 | Buy Now |
DISTI #
SN74ABTH16245DL
|
TME | IC: digital, bus transceiver, Ch: 16, BiCMOS,TTL, SMD, SSOP48, tube Min Qty: 1 | 0 |
|
$1.6200 / $1.8000 | RFQ |
|
Ameya Holding Limited | IC BUS TRANSCVR 16BIT 48SSOP | 2975 |
|
RFQ |
Part Details for SN74ABTH16245DL
SN74ABTH16245DL CAD Models
SN74ABTH16245DL Part Data Attributes:
|
SN74ABTH16245DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH16245DL
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for SN74ABTH16245DL
This table gives cross-reference parts and alternative options found for SN74ABTH16245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH16245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABTH16245DLR | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH16245DL vs SN74ABTH16245DLR |
SN74ABT16245ADLG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH16245DL vs SN74ABT16245ADLG4 |
SN74ABT16245DLR | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH16245DL vs SN74ABT16245DLR |
74ABT16245BDL,112 | 74ABT16245B - 16-bit bus transceiver; 3-state SSOP 48-Pin | NXP Semiconductors | SN74ABTH16245DL vs 74ABT16245BDL,112 |
74ABT16245CSSCX | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABTH16245DL vs 74ABT16245CSSCX |
935184420118 | IC ABT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABTH16245DL vs 935184420118 |
935184420112 | Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABTH16245DL vs 935184420112 |
CABT16245AMDLREP | Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 | Texas Instruments | SN74ABTH16245DL vs CABT16245AMDLREP |
SN74ABT16245ADL | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH16245DL vs SN74ABT16245ADL |
74ABTH16245BDL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABTH16245DL vs 74ABTH16245BDL-T |