-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-Ohm Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABTH25245DWR-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13624 In Stock |
|
$3.4600 | Buy Now |
DISTI #
296-14684-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2172 / $6.4100 | Buy Now |
DISTI #
595-SN74ABTH25245DWR
|
Mouser Electronics | Bus Transceivers 25Ohm Octal RoHS: Compliant | 1119 |
|
$3.1600 / $6.4100 | Buy Now |
|
Rochester Electronics | SN74ABTH25245 25-Ohm Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13624 |
|
$2.9700 / $3.4900 | Buy Now |
DISTI #
SN74ABTH25245DWR
|
TME | IC: digital, bus transceiver, Ch: 8, BiCMOS,TTL, SMD, SO24, -40÷85°C Min Qty: 1 | 0 |
|
$4.5500 / $5.0600 | RFQ |
|
Ameya Holding Limited | IC BUS TRANSCEIVER 8BIT 24SOIC | 18199 |
|
RFQ | |
|
Chip1Cloud | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R / IC BUS TRANSCEIVER 8BIT 24SOIC | 13500 |
|
RFQ | |
|
Perfect Parts Corporation | 20694 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABTH25245DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH25245DWR
Texas Instruments
25-Ohm Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.188 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABTH25245DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH25245DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABTH25245DWRE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ABTH25245DWR vs 74ABTH25245DWRE4 |
74ABTH25245DWRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SN74ABTH25245DWR vs 74ABTH25245DWRG4 |
SN74ABTH25245DWE4 | 25-Ohm Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABTH25245DWR vs SN74ABTH25245DWE4 |