-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4785
|
Newark | Quadruple 2-Input Positive-Na, Smd, Logic Family/Base Number:74Ac00, Logic Type:Nand, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC00D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74AC00D-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1712 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-1052-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
127 In Stock |
|
$0.7898 / $1.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 134 |
|
$0.2437 / $0.4875 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 641 |
|
$0.3951 / $0.9483 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 107 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 316 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 8 |
|
$0.5040 / $0.6300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 240 |
|
$0.7903 / $1.5805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC00D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC00D
Texas Instruments
4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC00DE4 | 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC00D vs SN74AC00DE4 |
HD74AC00RP | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | SN74AC00D vs HD74AC00RP |
74AC00M | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AC00D vs 74AC00M |
74AC00SC | Quad 2-Input NAND Gate, 55-TUBE | onsemi | SN74AC00D vs 74AC00SC |
SN74AC00DRE4 | 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC00D vs SN74AC00DRE4 |
74AC00MTR | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AC00D vs 74AC00MTR |
74AC00SCX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | SN74AC00D vs 74AC00SCX |
SN74AC00DG4 | Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC00D vs SN74AC00DG4 |
HD74AC00RPEL | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AC00D vs HD74AC00RPEL |