-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4786
|
Newark | And Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Ac08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Ac, rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC08DR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1620 |
|
$0.3820 / $0.5100 | Buy Now |
DISTI #
296-1055-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9301 In Stock |
|
$0.1391 / $0.4900 | Buy Now |
DISTI #
595-SN74AC08DR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 210 |
|
$0.1390 / $0.4800 | Buy Now |
|
Bristol Electronics | 1483 |
|
RFQ | ||
|
Quest Components | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 54 |
|
$0.2775 / $0.3330 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 1859 |
|
$0.1464 / $0.4880 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 1196 |
|
$0.2220 / $0.5550 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 1186 |
|
$0.2220 / $0.5550 | Buy Now |
DISTI #
SN74AC08DR
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -40÷85°C, 20uA Min Qty: 5 | 1445 |
|
$0.2030 / $0.3290 | Buy Now |
|
Ameya Holding Limited | IC: digital, AND, Channels: 4, IN: 2, CMOS, SMD, SO14, Series: AC, 20uA | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC08DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC08DR
Texas Instruments
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC08DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC08DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC08DR2 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | SN74AC08DR vs MC74AC08DR2 |
74AC08SCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | SN74AC08DR vs 74AC08SCX |
SN74AC08D | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC08DR vs SN74AC08D |
MC74AC08DR2G | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | SN74AC08DR vs MC74AC08DR2G |
SN74AC08DG4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC08DR vs SN74AC08DG4 |
SN74AC08DE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC08DR vs SN74AC08DE4 |
SN74AC08DRG4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC08DR vs SN74AC08DRG4 |
74AC08SC | Quad 2-Input AND Gate, 55-TUBE | onsemi | SN74AC08DR vs 74AC08SC |
HD74AC08RPEL | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AC08DR vs HD74AC08RPEL |
MC74AC08DR2 | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74AC08DR vs MC74AC08DR2 |