-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT08DBR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31812 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-4353-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.1742 / $0.6100 | Buy Now |
DISTI #
595-SN74ACT08DBR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 1142 |
|
$0.1780 / $0.6100 | Buy Now |
|
Quest Components | AND GATE, ACT SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 1515 |
|
$0.1604 / $0.3849 | Buy Now |
|
Rochester Electronics | SN74ACT08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 31812 |
|
$0.1711 / $0.2013 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-SSOP | 20609 |
|
RFQ | |
DISTI #
SMC-SN74ACT08DBR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 26 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT08DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08DBR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ACT08DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ACT08DB-T | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08DBR vs N74ACT08DB-T |
74ACT08DB-T | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08DBR vs 74ACT08DB-T |
SN74ACT08DBLE | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 85 | Texas Instruments | SN74ACT08DBR vs SN74ACT08DBLE |
SN74ACT08DBRG4 | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 85 | Texas Instruments | SN74ACT08DBR vs SN74ACT08DBRG4 |
74ACT08DB | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08DBR vs 74ACT08DB |
SN74ACT08DBRE4 | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 85 | Texas Instruments | SN74ACT08DBR vs SN74ACT08DBRE4 |
N74ACT08DB | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT08DBR vs N74ACT08DB |