-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1016
|
Newark | Logic, Quad 2-In Pos-Or Gate, 14Dip, Logic Family/Base Number:74Act32, Logic Type:Or, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $1.0500 | Buy Now |
DISTI #
2156-SN74ACT32N-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5407 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-4388-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4090 In Stock |
|
$0.2850 / $0.5700 | Buy Now |
DISTI #
595-SN74ACT32N
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 757 |
|
$0.2840 / $0.6100 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | ACT SERIES, QUAD 2-INPUT OR GATE, 14 Pin Plastic DIP | 19 |
|
$0.7840 / $0.9800 | Buy Now |
|
Rochester Electronics | SN74ACT32 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 2040 |
|
$0.2826 / $0.3325 | Buy Now |
DISTI #
SN74ACT32N
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS,TTL, THT, DIP14, 4.5÷5.5VDC, tube Min Qty: 3 | 0 |
|
$0.3460 / $0.7470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT32N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT32N
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for SN74ACT32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8973603CX | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74ACT32N vs 5962F8973603CX |
5962-8973601VCX | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | SN74ACT32N vs 5962-8973601VCX |
5962-8973601CX | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Teledyne e2v | SN74ACT32N vs 5962-8973601CX |
54ACTQ32JRQMLV | OR GATE | Texas Instruments | SN74ACT32N vs 54ACTQ32JRQMLV |
MC74ACT32NC | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74ACT32N vs MC74ACT32NC |
5962-8973601CA | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74ACT32N vs 5962-8973601CA |
74ACT32DC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74ACT32N vs 74ACT32DC |
SNJ54ACT32J | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74ACT32N vs SNJ54ACT32J |
CD54ACT32F3A | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | SN74ACT32N vs CD54ACT32F3A |
5962-8973601CX | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | SN74ACT32N vs 5962-8973601CX |