Part Details for SN74ACT72241L25RJ by Texas Instruments
Overview of SN74ACT72241L25RJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT72241L25RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT72241L25RJ-ND
|
DigiKey | IC FIFO SYNC 4KX9 Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4441 In Stock |
|
$22.1600 | Buy Now |
|
Rochester Electronics | 74ACT72241 - FIFO Mem Sync Dual Width Uni-Dir 4K x 9 32-Pin JLCC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4441 |
|
$19.0200 / $22.3800 | Buy Now |
Part Details for SN74ACT72241L25RJ
SN74ACT72241L25RJ CAD Models
SN74ACT72241L25RJ Part Data Attributes
|
SN74ACT72241L25RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT72241L25RJ
Texas Instruments
4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ACT72241L25RJ
This table gives cross-reference parts and alternative options found for SN74ACT72241L25RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT72241L25RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72241L25JGI | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT72241L25RJ vs IDT72241L25JGI |
IDT72241L25JI | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT72241L25RJ vs IDT72241L25JI |
IDT72241L25J8 | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT72241L25RJ vs IDT72241L25J8 |
SN74ACT72241L-25RJ | 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | SN74ACT72241L25RJ vs SN74ACT72241L-25RJ |
CY7C454-20JCT | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT72241L25RJ vs CY7C454-20JCT |
72241L25JG | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT72241L25RJ vs 72241L25JG |
IDT72241L25JG | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | SN74ACT72241L25RJ vs IDT72241L25JG |
CY7C454-20JIT | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT72241L25RJ vs CY7C454-20JIT |
CY7C4241-25JI | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | SN74ACT72241L25RJ vs CY7C4241-25JI |
QS72241-25JR | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | SN74ACT72241L25RJ vs QS72241-25JR |