Part Details for SN74ACT72241L35RJ by Texas Instruments
Overview of SN74ACT72241L35RJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74ACT72241L35RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT72241L35RJ-ND
|
DigiKey | IC FIFO SYNC 4KX9 PQCC32 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2374 In Stock |
|
$20.3600 | Buy Now |
|
Rochester Electronics | 74ACT72241 - FIFO Mem Sync Dual Width Uni-Dir 4K x 9 32-Pin JLCC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2374 |
|
$17.4700 / $20.5600 | Buy Now |
Part Details for SN74ACT72241L35RJ
SN74ACT72241L35RJ CAD Models
SN74ACT72241L35RJ Part Data Attributes
|
SN74ACT72241L35RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT72241L35RJ
Texas Instruments
4KX9 OTHER FIFO, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for SN74ACT72241L35RJ
This table gives cross-reference parts and alternative options found for SN74ACT72241L35RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT72241L35RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS1-67204V-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | SN74ACT72241L35RJ vs CMS1-67204V-55 |
AMS1-67204V-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | SN74ACT72241L35RJ vs AMS1-67204V-55 |
QS7204-80JR | FIFO, 4KX9, 80ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | SN74ACT72241L35RJ vs QS7204-80JR |
QS7224-15JRI | FIFO, 4KX9, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | SN74ACT72241L35RJ vs QS7224-15JRI |
CY7C433-40JCR | FIFO, 4KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT72241L35RJ vs CY7C433-40JCR |
72V241L20J8 | PLCC-32, Reel | Integrated Device Technology Inc | SN74ACT72241L35RJ vs 72V241L20J8 |
QS7204-80J | FIFO, 4KX9, 80ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | SN74ACT72241L35RJ vs QS7204-80J |
ILS1-67204L-65 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | SN74ACT72241L35RJ vs ILS1-67204L-65 |
AMS1-67204V-25SHXXX | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32 | Matra MHS | SN74ACT72241L35RJ vs AMS1-67204V-25SHXXX |
AMS1-67204L-45SHXXX | FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 | Matra MHS | SN74ACT72241L35RJ vs AMS1-67204L-45SHXXX |