-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9187
|
Newark | Ic, Decoder/Demux, Smd, 16Soic, Logic Family/Base Number:74Ahc139, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC139D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2300 / $1.6900 | Buy Now |
DISTI #
2156-SN74AHC139D-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25025 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-4543-5-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$1.1340 / $1.3400 | Buy Now |
DISTI #
V99:2348_07326229
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1809 | Americas - 563 |
|
$0.0980 / $0.1444 | Buy Now |
DISTI #
51055456
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1809 | Americas - 563 |
|
$0.0980 | Buy Now |
|
Bristol Electronics | 509 |
|
RFQ | ||
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Quest Components | 34 |
|
$1.2000 / $2.0000 | Buy Now | |
|
Rochester Electronics | SN74AHC139 Dual 2-Line To 4-Line Decoders / Demultiplexers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25025 |
|
$0.4971 / $0.5848 | Buy Now |
DISTI #
SN74AHC139D
|
TME | IC: digital, 2 to 4 line,decoder,demultiplexer, Ch: 2, CMOS, SMD Min Qty: 3 | 0 |
|
$0.4420 / $0.9680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC139D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC139D
Texas Instruments
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC139D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC139D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC139M | Dual 2-to-4 Decoder/Demultiplexer, 48-TUBE | onsemi | SN74AHC139D vs 74VHC139M |
HD74LV139RP | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | SN74AHC139D vs HD74LV139RP |
935263565118 | IC AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | SN74AHC139D vs 935263565118 |
SN74LV139ADRG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | SN74AHC139D vs SN74LV139ADRG4 |
74VHC139M | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | SN74AHC139D vs 74VHC139M |
SN74AHC139DR | Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125 | Texas Instruments | SN74AHC139D vs SN74AHC139DR |
74AHC139D,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | SN74AHC139D vs 74AHC139D,112 |
74AHC139D,118 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | SN74AHC139D vs 74AHC139D,118 |
935263565112 | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74AHC139D vs 935263565112 |
74AHC139D,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | SN74AHC139D vs 74AHC139D,112 |