-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-line to 4-line demultiplexer and decoder 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC139DBR-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13993 In Stock |
|
$0.2400 | Buy Now |
DISTI #
296-4544-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3985 In Stock |
|
$0.2153 / $0.6200 | Buy Now |
DISTI #
595-SN74AHC139DBR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual RoHS: Compliant | 1044 |
|
$0.2130 / $0.6200 | Buy Now |
|
Bristol Electronics | 603 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SSOP | 100 |
|
$0.1654 / $0.2481 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SSOP | 434 |
|
$0.1239 / $0.4130 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SSOP | 1600 |
|
$0.2481 / $0.8270 | Buy Now |
|
Rochester Electronics | SN74AHC139 Dual 2-Line To 4-Line Decoders / Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 13993 |
|
$0.2033 / $0.2392 | Buy Now |
|
Ameya Holding Limited | IC 2-4 LINE DECODR/DEMUX 16-SSOP | 21520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC139DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC139DBR
Texas Instruments
Dual 2-line to 4-line demultiplexer and decoder 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHC139DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC139DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT138M | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, | Ge Solid State | SN74AHC139DBR vs CD74ACT138M |
CD54HC237F | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 | Harris Semiconductor | SN74AHC139DBR vs CD54HC237F |
74ACT138DC | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74AHC139DBR vs 74ACT138DC |
SN74LS248DR2 | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74AHC139DBR vs SN74LS248DR2 |
5962-7703201JX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIL-24 | Intersil Corporation | SN74AHC139DBR vs 5962-7703201JX |
HD74ACT154P | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | Hitachi Ltd | SN74AHC139DBR vs HD74ACT154P |
74ACT11138D-T | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | YAGEO Corporation | SN74AHC139DBR vs 74ACT11138D-T |
RM54AC139SEA | OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74AHC139DBR vs RM54AC139SEA |
HD74LS139RP-EL | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74AHC139DBR vs HD74LS139RP-EL |
933757210653 | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver | NXP Semiconductors | SN74AHC139DBR vs 933757210653 |