-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23670-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5180 In Stock |
|
$0.0815 / $0.3700 | Buy Now |
DISTI #
595-SN74AHC1G00QDCQ1
|
Mouser Electronics | Logic Gates 16-Bit Edge-Trgrd D-Typ F-F W/3-St Out RoHS: Compliant | 8892 |
|
$0.0790 / $0.4300 | Buy Now |
DISTI #
SN74AHC1G00QDCKRQ1
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1180 / $0.5010 | RFQ |
|
Ameya Holding Limited | IC GATE NAND 1CH 2-INP SC-70-5 | 5773 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2 | 212 |
|
$0.1084 | Buy Now |
|
Win Source Electronics | SINGLE 2-INPUT POSITIVE-NAND GATE | 380000 |
|
$0.1620 / $0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G00QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G00QDCKRQ1
Texas Instruments
Automotive single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G00QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G00QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7S00FU | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G00QDCKRQ1 vs TC7S00FU |
SN74AHC1G00IDCKRQ1 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AHC1G00QDCKRQ1 vs SN74AHC1G00IDCKRQ1 |
MC74VHC1G00DFT4 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G00QDCKRQ1 vs MC74VHC1G00DFT4 |
NLVVHC1G00DFT1G | Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified | onsemi | SN74AHC1G00QDCKRQ1 vs NLVVHC1G00DFT1G |
TC7SH00FU(TE85L) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G00QDCKRQ1 vs TC7SH00FU(TE85L) |
MC74VHC1G00DFR2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G00QDCKRQ1 vs MC74VHC1G00DFR2 |
SN74AHC1G00DCKTG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G00QDCKRQ1 vs SN74AHC1G00DCKTG4 |
MC74VHC1G00DFT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G00QDCKRQ1 vs MC74VHC1G00DFT1 |
TC7SH00FU(TE12L) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G00QDCKRQ1 vs TC7SH00FU(TE12L) |
74AHC1G00GW-G | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74AHC1G00QDCKRQ1 vs 74AHC1G00GW-G |