-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26417-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1881 In Stock |
|
$0.9481 / $2.2400 | Buy Now |
DISTI #
595-SN74AHCT16245DLR
|
Mouser Electronics | Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 925 |
|
$0.9850 / $1.8200 | Buy Now |
DISTI #
V72:2272_07327130
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1549 Container: Cut Strips | Americas - 664 |
|
$0.9602 / $1.0114 | Buy Now |
DISTI #
31665304
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R Min Qty: 7 Package Multiple: 1 Date Code: 1549 | Americas - 664 |
|
$0.9602 / $1.0114 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Quest Components | 122 |
|
$1.5760 / $3.1520 | Buy Now | |
DISTI #
SN74AHCT16245DLR
|
TME | IC: digital, bus transceiver, Ch: 16, CMOS,TTL, SMD, SSOP48, AHCT Min Qty: 3 | 0 |
|
$1.1600 / $2.5200 | RFQ |
|
Ameya Holding Limited | SSOP 48/I°/16-BIT BUS TRANSCEIVER | 4200 |
|
RFQ | |
|
Chip1Cloud | 16-BIT BUS TRANSCEIVERS WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 5.5V 48SSOP | 30000 |
|
RFQ | |
DISTI #
SN74AHCT16245DLR
|
Direct Components, Inc. | 536 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT16245DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT16245DLR
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT16245DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT16245DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FST163244PV | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74AHCT16245DLR vs IDT74FST163244PV |
74FCT16245ATPVCTG4 | 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74AHCT16245DLR vs 74FCT16245ATPVCTG4 |
PI74FCT16245TVE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74AHCT16245DLR vs PI74FCT16245TVE |
PI74FCT16245TVX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74AHCT16245DLR vs PI74FCT16245TVX |
CD74FCT16245TSM | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | SN74AHCT16245DLR vs CD74FCT16245TSM |
SN74CBT16244DLG4 | 16-Bit FET Bus Switch 48-SSOP -40 to 85 | Texas Instruments | SN74AHCT16245DLR vs SN74CBT16244DLG4 |
54FCT16245ATPVGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | SN74AHCT16245DLR vs 54FCT16245ATPVGB |
SN74CBT16244CDL | 5V, 1:1 (SPST), 16-channel FET bus switch with -2V undershoot protection and four control inputs 48-SSOP -40 to 85 | Texas Instruments | SN74AHCT16245DLR vs SN74CBT16244CDL |
IDT74FCT162245TPVG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | SN74AHCT16245DLR vs IDT74FCT162245TPVG |
74FCT16244TPVGB | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | SN74AHCT16245DLR vs 74FCT16244TPVGB |