-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT174PWR-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-23236-1-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3965 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
595-SN74AHCT174PWR
|
Mouser Electronics | Flip Flops Hex D-Type Flip-Flop With Clear RoHS: Compliant | 3973 |
|
$0.1220 / $0.2800 | Buy Now |
DISTI #
V72:2272_07327152
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2026 Container: Cut Strips | Americas - 1940 |
|
$0.1180 / $0.1300 | Buy Now |
DISTI #
53416646
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2026 | Americas - 1940 |
|
$0.1180 / $0.1260 | Buy Now |
|
Rochester Electronics | SN74AHCT174 Hex D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1203 / $0.1415 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 16TSSOP | 37010 |
|
RFQ | |
DISTI #
SMC-SN74AHCT174PWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 17189 |
|
RFQ | |
|
Perfect Parts Corporation | 8904 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT174PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT174PWR
Texas Instruments
Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 65000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74AHCT174PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT174PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT174PWRE4 | AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT174PWR vs SN74AHCT174PWRE4 |
74HCT174PW | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FF/Latch | NXP Semiconductors | SN74AHCT174PWR vs 74HCT174PW |
SN74AHCT174PWLE | AHCT/VHCT SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT174PWR vs SN74AHCT174PWLE |
SN74AHCT174PWRG4 | AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT174PWR vs SN74AHCT174PWRG4 |
74HCT174PW-T | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FF/Latch | NXP Semiconductors | SN74AHCT174PWR vs 74HCT174PW-T |
935187380112 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | SN74AHCT174PWR vs 935187380112 |
935187380112 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT174PWR vs 935187380112 |
74HCT174PW,112 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | NXP Semiconductors | SN74AHCT174PWR vs 74HCT174PW,112 |
74HCT174PW,118 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | NXP Semiconductors | SN74AHCT174PWR vs 74HCT174PW,118 |