-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4722-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7476 In Stock |
|
$0.1560 / $0.5500 | Buy Now |
DISTI #
595-SN74AHCT244DWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 2055 |
|
$0.1540 / $0.5400 | Buy Now |
|
Bristol Electronics | 2350 |
|
RFQ | ||
|
Bristol Electronics | 508 |
|
RFQ | ||
|
Quest Components | AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 352 |
|
$0.1617 / $0.3465 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1681 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 840 |
|
$0.2310 / $0.5775 | Buy Now |
DISTI #
SN74AHCT244DWR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS,TTL Min Qty: 3 | 0 |
|
$0.2500 / $0.5330 | RFQ |
|
Ameya Holding Limited | Octal Buffers/Drivers With 3-State Outputs | 4233 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V 20SOIC | 975 |
|
$0.1575 / $0.1673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT244DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT244DWR
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT244D,118 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | SN74AHCT244DWR vs 74AHCT244D,118 |
SN74AHCT244DWE4 | AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AHCT244DWR vs SN74AHCT244DWE4 |
SN74AHCT244DWRE4 | AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AHCT244DWR vs SN74AHCT244DWRE4 |
935261957118 | IC AHCT/VHCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHCT244DWR vs 935261957118 |
74AHCT244D-T | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHCT244DWR vs 74AHCT244D-T |
SN74AHCT244QDWRQ1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHCT244DWR vs SN74AHCT244QDWRQ1 |
SN74AHCT244DWG4 | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74AHCT244DWR vs SN74AHCT244DWG4 |
74AHCT244D | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHCT244DWR vs 74AHCT244D |
74AHCT244D,112 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | SN74AHCT244DWR vs 74AHCT244D,112 |
SN74AHCT244DW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 85 | Texas Instruments | SN74AHCT244DWR vs SN74AHCT244DW |