-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13143-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5130 In Stock |
|
$0.2889 / $0.8300 | Buy Now |
DISTI #
2156-SN74AHCT244NSR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$0.3200 | Buy Now |
DISTI #
595-SN74AHCT244NSR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 1929 |
|
$0.2780 / $0.8300 | Buy Now |
DISTI #
V72:2272_07327216
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1544 Container: Cut Strips | Americas - 2173 |
|
$0.2588 / $0.2695 | Buy Now |
|
Quest Components | 1475 |
|
$0.2760 / $0.6900 | Buy Now | |
|
Rochester Electronics | SN74AHCT244 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1900 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
SN74AHCT244NSR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS,TTL Min Qty: 3 | 0 |
|
$0.2280 / $0.4980 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SO | 22321 |
|
RFQ | |
|
Chip1Cloud | OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V 20SO | 824 |
|
$0.3741 / $0.6452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT244NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT244NSR
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT244NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT244NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT244AMR2 | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74AHCT244NSR vs MC74VHCT244AMR2 |
74VHCT244ASJX | Octal Buffer/Line Driver with 3-STATE Outputs, 2000-REEL | onsemi | SN74AHCT244NSR vs 74VHCT244ASJX |
MC74VHCT244AMR2 | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74AHCT244NSR vs MC74VHCT244AMR2 |
MC74VHCT244AM | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Rochester Electronics LLC | SN74AHCT244NSR vs MC74VHCT244AM |
74VHCT244SJ | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 | Fairchild Semiconductor Corporation | SN74AHCT244NSR vs 74VHCT244SJ |
SN74AHCT244NSRG4 | Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | SN74AHCT244NSR vs SN74AHCT244NSRG4 |
TC74VHCT244F | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHCT244NSR vs TC74VHCT244F |
74VHCT244ASJ | Octal Buffer/Line Driver with 3-STATE Outputs, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 38/RAIL | Fairchild Semiconductor Corporation | SN74AHCT244NSR vs 74VHCT244ASJ |
TC74VHCT244AF | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHCT244NSR vs TC74VHCT244AF |
74VHCT244SJ | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74AHCT244NSR vs 74VHCT244SJ |