-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4731-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4481 In Stock |
|
$0.0897 / $0.4100 | Buy Now |
DISTI #
595-SN74AHCT32DR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 5896 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
V72:2272_07327259
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1505 |
|
$0.0872 / $0.3922 | Buy Now |
DISTI #
64028371
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2224 | Americas - 1505 |
|
$0.0872 / $0.2874 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, AHCT/VHCT-CMOS, 14 Pin, Plastic, SOP | 316 |
|
$0.1264 / $0.1896 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AHCT/VHCT-CMOS, 14 Pin, Plastic, SOP | 8 |
|
$0.5000 | Buy Now |
|
Rochester Electronics | SN74AHCT32 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 1481 |
|
$0.0843 / $0.0992 | Buy Now |
|
Ameya Holding Limited | Quadruple Positive-OR Gates | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE OR 4CH 2-INP 14SOIC | 565 |
|
$0.1316 / $0.1382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT32DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT32DR
Texas Instruments
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT32DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT32DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT32DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT32DR vs SN74AHCT32DRG4 |
74VHCT32AMTR | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AHCT32DR vs 74VHCT32AMTR |
74AHCT32D-Q100J | 74AHC32-Q100; 74AHCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | SN74AHCT32DR vs 74AHCT32D-Q100J |
935262640112 | IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AHCT32DR vs 935262640112 |
74AHCT32S14-13 | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | SN74AHCT32DR vs 74AHCT32S14-13 |
74AHCT32D-T | IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AHCT32DR vs 74AHCT32D-T |
SN74AHCT32QDRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74AHCT32DR vs SN74AHCT32QDRG4 |
74AHCT32D,112 | 74AHC(T)32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | SN74AHCT32DR vs 74AHCT32D,112 |
SN74AHCT32D | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHCT32DR vs SN74AHCT32D |
V62/03658-01YE | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | Texas Instruments | SN74AHCT32DR vs V62/03658-01YE |