Part Details for SN74ALS6301N by Texas Instruments
Overview of SN74ALS6301N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74ALS6301N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS6301N-ND
|
DigiKey | DRAM CONTROLLER, 1M X 16 Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
453 In Stock |
|
$9.5200 | Buy Now |
|
Quest Components | MEMORY CONTROLLER, 52 Pin, DIP | 3 |
|
$12.2550 | Buy Now |
|
Rochester Electronics | DRAM Controller, 1M X 16, Bipolar, PDIP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 453 |
|
$8.1700 / $9.6100 | Buy Now |
Part Details for SN74ALS6301N
SN74ALS6301N CAD Models
SN74ALS6301N Part Data Attributes:
|
SN74ALS6301N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS6301N
Texas Instruments
1MX16, DRAM CONTROLLER, PDIP52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T52 | |
Length | 66.55 mm | |
Low Power Mode | NO | |
Memory Organization | 1M X 16 | |
Number of Banks | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for SN74ALS6301N
This table gives cross-reference parts and alternative options found for SN74ALS6301N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS6301N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS6301JD | 1MX16, DRAM CONTROLLER, CDIP52 | Texas Instruments | SN74ALS6301N vs SN74ALS6301JD |