Part Details for SN74ALS996-1NT by Texas Instruments
Overview of SN74ALS996-1NT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS996-1NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 897 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 8-Bit, Configurable Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30715 |
|
$7.4800 / $8.8100 | Buy Now |
Part Details for SN74ALS996-1NT
SN74ALS996-1NT CAD Models
SN74ALS996-1NT Part Data Attributes
|
SN74ALS996-1NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS996-1NT
Texas Instruments
Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH READ-BACK; WITH MASTER CONTROL FOR CLOCK AND READ INPUT | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 85 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS996-1NT
This table gives cross-reference parts and alternative options found for SN74ALS996-1NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS996-1NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS996-1NTE4 | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74ALS996-1NT vs SN74ALS996-1NTE4 |
DM74ALS996NT | IC ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDIP24, N24C, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS996-1NT vs DM74ALS996NT |
SN54ALS996JT | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS996-1NT vs SN54ALS996JT |
SN74ALS996NT3 | Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70 | Texas Instruments | SN74ALS996-1NT vs SN74ALS996NT3 |
SN74ALS996-1NT3 | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDIP24 | Texas Instruments | SN74ALS996-1NT vs SN74ALS996-1NT3 |
SN74ALS996NTE4 | Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70 | Texas Instruments | SN74ALS996-1NT vs SN74ALS996NTE4 |
5962-8994501LX | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS996-1NT vs 5962-8994501LX |
5962-8994501LA | 8-Bit D-type Edge-Triggered Read-Back Latches 24-CDIP -55 to 125 | Texas Instruments | SN74ALS996-1NT vs 5962-8994501LA |