-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Edge-Triggered Read-Back Latches 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.0400 / $10.0800 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 207 |
|
$9.3555 / $17.3250 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 1063 |
|
$4.1160 / $11.7600 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 20 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 822 |
|
$8.6870 / $13.0304 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 5 |
|
$14.5600 / $16.3800 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 344 |
|
$12.9938 / $19.4906 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 14 |
|
$16.0256 / $19.4906 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 9 |
|
$17.3250 / $19.4906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS996DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS996DW
Texas Instruments
Octal D-Type Edge-Triggered Read-Back Latches 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH READ-BACK; WITH MASTER CONTROL FOR CLOCK AND READ INPUT | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS996DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS996DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS996DWRE4 | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS996DW vs SN74ALS996DWRE4 |
DM74ALS996WMX | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS996DW vs DM74ALS996WMX |
SN74ALS996-1DWE4 | IC ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24, Bus Driver/Transceiver | Texas Instruments | SN74ALS996DW vs SN74ALS996-1DWE4 |
SN74ALS996-1DW | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS996DW vs SN74ALS996-1DW |
SN74ALS996-1DWG4 | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS996DW vs SN74ALS996-1DWG4 |