Part Details for SN74ALVC162820DL by Texas Instruments
Overview of SN74ALVC162820DL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SN74ALVC162820DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC162820DL-ND
|
DigiKey | BUS DRIVER, ALVC/VCX/A SERIES Min Qty: 460 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
5230 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, PDSO56 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5230 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for SN74ALVC162820DL
SN74ALVC162820DL CAD Models
SN74ALVC162820DL Part Data Attributes
|
SN74ALVC162820DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162820DL
Texas Instruments
ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC162820DL
This table gives cross-reference parts and alternative options found for SN74ALVC162820DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162820DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH16820DLR | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | SN74ALVC162820DL vs SN74ALVCH16820DLR |
IDT74ALVCH162820PV8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162820DL vs IDT74ALVCH162820PV8 |
SN74ALVCH16820DLR | 3.3-V 10-Bit Flip-Flop with Dual Outputs and 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVC162820DL vs SN74ALVCH16820DLR |
IDT74ALVCH16820PV | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162820DL vs IDT74ALVCH16820PV |
IDT74ALVCH16820PV8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162820DL vs IDT74ALVCH16820PV8 |
SN74ALVC162820DL | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Rochester Electronics LLC | SN74ALVC162820DL vs SN74ALVC162820DL |
SN74ALVCH16820DL | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC162820DL vs SN74ALVCH16820DL |
IDT74ALVCH162820PV | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162820DL vs IDT74ALVCH162820PV |
SN74ALVC162820DLR | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVC162820DL vs SN74ALVC162820DLR |
74ALVCH162820DLG4 | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC162820DL vs 74ALVCH162820DLG4 |