-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH162244DGG-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11939 In Stock |
|
$4.8600 | Buy Now |
DISTI #
296-53304-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
974 In Stock |
|
$4.2012 / $5.6800 | Buy Now |
DISTI #
595-74ALVCH162244DGG
|
Mouser Electronics | Buffers & Line Drivers 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP RoHS: Compliant | 169 |
|
$4.2000 / $5.6800 | Buy Now |
|
Rochester Electronics | SN74ALVCH162244 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 11939 |
|
$4.1700 / $4.9000 | Buy Now |
|
Ameya Holding Limited | 7310 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH162244DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162244DGG
Texas Instruments
16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH162244DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162244DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH162244PAG8 | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, TSSOP0/Reel | Renesas Electronics Corporation | SN74ALVCH162244DGG vs 74ALVCH162244PAG8 |
74ALVCH162244PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | SN74ALVCH162244DGG vs 74ALVCH162244PAG8 |
74VCXH162244MTD | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVCH162244DGG vs 74VCXH162244MTD |
MC74VCX162244DT | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, PLASTIC, TSSOP-48 | Motorola Semiconductor Products | SN74ALVCH162244DGG vs MC74VCX162244DT |
74ALVCH162244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | SN74ALVCH162244DGG vs 74ALVCH162244T |
74VCX162244MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVCH162244DGG vs 74VCX162244MTDX |
SN74ALVCH162244GR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162244DGG vs SN74ALVCH162244GR |
74ALVCH162244DGG | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVCH162244DGG vs 74ALVCH162244DGG |
SN74ALVCH162244DGGR | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162244DGG vs SN74ALVCH162244DGGR |
IDT74ALVCH162244PA | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ALVCH162244DGG vs IDT74ALVCH162244PA |