Part Details for SN74ALVCH162820GR by Texas Instruments
Overview of SN74ALVCH162820GR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVCH162820GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14492 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | 11593 |
|
$0.9345 / $2.4920 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | 64 |
|
$1.2000 / $3.2000 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | 5276 |
|
$1.0313 / $3.7500 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for SN74ALVCH162820GR
SN74ALVCH162820GR CAD Models
SN74ALVCH162820GR Part Data Attributes
|
SN74ALVCH162820GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162820GR
Texas Instruments
ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH162820GR
This table gives cross-reference parts and alternative options found for SN74ALVCH162820GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162820GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74ALVCH162820AE | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH162820GR vs PI74ALVCH162820AE |
HD74ALVCH162820 | Bus Driver, ALVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVCH162820GR vs HD74ALVCH162820 |
PI74ALVCH162820AX | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH162820GR vs PI74ALVCH162820AX |
IDT74ALVCH162820PAG8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH162820GR vs IDT74ALVCH162820PAG8 |
HD74ALVCH162820T-EL | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVCH162820GR vs HD74ALVCH162820T-EL |
SN74ALVCH162820DGG | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Texas Instruments | SN74ALVCH162820GR vs SN74ALVCH162820DGG |
SN74ALVCH162820DGG | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Rochester Electronics LLC | SN74ALVCH162820GR vs SN74ALVCH162820DGG |
74ALVCH162820GRG4 | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH162820GR vs 74ALVCH162820GRG4 |
SN74ALVCH162820DGGR | 3.3-V 10-Bit Flip-Flop With Dual Outputs And 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162820GR vs SN74ALVCH162820DGGR |
HD74ALVCH162820T | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | SN74ALVCH162820GR vs HD74ALVCH162820T |