-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH245PWR-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6603 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-6278-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1889 In Stock |
|
$0.3138 / $0.9100 | Buy Now |
DISTI #
595-SN74ALVCH245PWR
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 0 |
|
$0.3070 / $0.9100 | Order Now |
|
Bristol Electronics | 1361 |
|
RFQ | ||
|
Quest Components | 1460 |
|
$0.1569 / $0.6035 | Buy Now | |
|
Quest Components | 1088 |
|
$0.2896 / $0.7240 | Buy Now | |
|
Quest Components | 1386 |
|
$0.6755 / $1.9300 | Buy Now | |
|
Quest Components | 2411 |
|
$0.6030 / $2.0100 | Buy Now | |
|
Rochester Electronics | SN74ALVCH245 Octal Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6603 |
|
$0.2962 / $0.3485 | Buy Now |
|
Ameya Holding Limited | SN74ALVCH245PWR , 8位 非反相 总线收发器, 20针 TSSOP封装 | 56543 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH245PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH245PWR
Texas Instruments
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH245PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH245PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH245PWLE | ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | SN74ALVCH245PWR vs SN74ALVCH245PWLE |
SN74ALVC245PWR | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH245PWR vs SN74ALVC245PWR |
74VCXH245DT | ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74ALVCH245PWR vs 74VCXH245DT |
74ALVC245PW,112 | 74ALVC245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74ALVCH245PWR vs 74ALVC245PW,112 |
74ALVC245PW,118 | 74ALVC245 - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74ALVCH245PWR vs 74ALVC245PW,118 |
SN74ALVC245PWG4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH245PWR vs SN74ALVC245PWG4 |
74ALVCH2245MTC | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ALVCH245PWR vs 74ALVCH2245MTC |
SN74ALVC245PWRG4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH245PWR vs SN74ALVC245PWRG4 |
74ALVC2245MTCX | Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ALVCH245PWR vs 74ALVC2245MTCX |
SN74ALVCH245PWRG4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH245PWR vs SN74ALVCH245PWRG4 |