Part Details for SN74ALVTH16240VR by Texas Instruments
Overview of SN74ALVTH16240VR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74ALVTH16240VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, ALVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.4641 / $0.5460 | Buy Now |
Part Details for SN74ALVTH16240VR
SN74ALVTH16240VR CAD Models
SN74ALVTH16240VR Part Data Attributes:
|
SN74ALVTH16240VR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVTH16240VR
Texas Instruments
ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, TVSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO WORKS ON 3.3V SUPPLY VOLTAGE | |
Control Type | ENABLE LOW | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74ALVTH16240VR
This table gives cross-reference parts and alternative options found for SN74ALVTH16240VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16240VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVTH16240VRE4 | ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, TVSOP-48 | Texas Instruments | SN74ALVTH16240VR vs 74ALVTH16240VRE4 |
74ALVTH16240VRG4 | 2.5-V/3.3-V 16-Bit Buffers/Drivers With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74ALVTH16240VR vs 74ALVTH16240VRG4 |
SN74ALVTH16240DGVR | ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TVSOP-48 | Texas Instruments | SN74ALVTH16240VR vs SN74ALVTH16240DGVR |