-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1-of-4 Data Selectors/Multiplexers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS153N-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16DIP Min Qty: 112 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
54918 In Stock |
|
$2.6900 | Buy Now |
DISTI #
SN74AS153N-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16DIP Min Qty: 112 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4904 | Buy Now |
DISTI #
595-SN74AS153N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 1 to 4 RoHS: Compliant | 0 |
|
$3.1500 / $3.2900 | Order Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 2490 |
|
$1.8270 / $5.2200 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 447 |
|
$1.2626 / $2.7300 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 36 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 40 |
|
$1.8480 / $3.3600 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 5 |
|
$2.8224 / $3.7632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS153N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS153N
Texas Instruments
Dual 1-of-4 Data Selectors/Multiplexers 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AS153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS153J-00 | AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74AS153N vs SN54AS153J-00 |