Part Details for SN74AS885NTE4 by Texas Instruments
Overview of SN74AS885NTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS885NTE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$11.4800 / $13.5000 | Buy Now |
Part Details for SN74AS885NTE4
SN74AS885NTE4 CAD Models
SN74AS885NTE4 Part Data Attributes
|
SN74AS885NTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS885NTE4
Texas Instruments
Octal Magnitude Comparators 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | B PORT WITH STANDARD INPUTS; WITH ARITHMETIC COMPARISON; WITH A < B & A > B OUTPUTS | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 210 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS885NTE4
This table gives cross-reference parts and alternative options found for SN74AS885NTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS885NTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS885NT | Octal Magnitude Comparators 24-PDIP 0 to 70 | Texas Instruments | SN74AS885NTE4 vs SN74AS885NT |
SNJ54AS885JT-00 | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS885NTE4 vs SNJ54AS885JT-00 |
SN54AS885JT | 8-Bit Magnitude Comparators 24-CDIP -55 to 125 | Texas Instruments | SN74AS885NTE4 vs SN54AS885JT |
5962-8975701LA | 8-Bit Magnitude Comparators 24-CDIP -55 to 125 | Texas Instruments | SN74AS885NTE4 vs 5962-8975701LA |
SN74AS885NT-10 | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74AS885NTE4 vs SN74AS885NT-10 |
5962-8975701LX | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74AS885NTE4 vs 5962-8975701LX |
SNJ54AS885JT | 8-Bit Magnitude Comparators 24-CDIP -55 to 125 | Texas Instruments | SN74AS885NTE4 vs SNJ54AS885JT |