-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.8-V to 2.7-V high speed inverters 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC2G04DBVR-ND
|
DigiKey | IC INVERTER 2CH 2-INP SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
80070 In Stock |
|
$0.1000 | Buy Now |
DISTI #
296-SN74AUC2G04DBVRCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
567 In Stock |
|
$0.0943 / $0.6900 | Buy Now |
DISTI #
595-SN74AUC2G04DBVR
|
Mouser Electronics | Inverters DUAL INVERTER GATE RoHS: Compliant | 7091 |
|
$0.0900 / $0.5600 | Buy Now |
|
Quest Components | INVERTER, AUC SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 56 |
|
$0.6513 / $1.0855 | Buy Now |
|
Rochester Electronics | SN74AUC2G04 Dual Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 2620 |
|
$0.0868 / $0.1021 | Buy Now |
DISTI #
SN74AUC2G04DBVR
|
TME | IC: digital, NOT, Ch: 2, CMOS, SMD, SOT23-5, 0.8÷2.7VDC, -40÷85°C Min Qty: 3 | 900 |
|
$0.3840 / $0.6240 | Buy Now |
|
Ameya Holding Limited | IC: digital, inverter, NOT, Channels: 2, IN: 1, CMOS, SMD, SOT23, 10uA | 57928 |
|
RFQ | |
|
LCSC | 2 1.5ns2.5V30pF 10uA 800mV2.7V SOT-23-6 Inverters ROHS | 320 |
|
$0.1001 / $0.1397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC2G04DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2G04DBVR
Texas Instruments
2-ch, 0.8-V to 2.7-V high speed inverters 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.1 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUC2G04DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G04DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC2G04DBVRG4 | AUC SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74AUC2G04DBVR vs SN74AUC2G04DBVRG4 |