Logic
SN74AUP1G07DCKR
Texas Instruments
Description: Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SC70 -40 to 85

Overview of SN74AUP1G07DCKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AUP1G07DCKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH1470
Newark Ic, Non Inverting Buffer, Sc-70-5, Logic Family/Base Number:74Aup1G07, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G07DCKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4900
  • 10 $0.4620
  • 25 $0.4390
  • 50 $0.4190
  • 100 $0.4010
  • 250 $0.3890
  • 500 $0.3790
  • 1,000 $0.3730
$0.3730 / $0.4900 Buy Now
DISTI # 296-18256-1-ND
DigiKey IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 79809
In Stock
  • 1 $0.2900
  • 10 $0.1970
  • 25 $0.1728
  • 100 $0.1463
  • 250 $0.1336
  • 500 $0.1325
  • 3,000 $0.1325
$0.1325 / $0.2900 Buy Now
DISTI # 595-SN74AUP1G07DCKR
Mouser Electronics Buffers & Line Drivers Lo-Pwr Single Buffer Driver RoHS: Compliant 9907
  • 1 $0.3300
  • 10 $0.2290
  • 100 $0.1660
  • 1,000 $0.1330
  • 3,000 $0.1320
  • 9,000 $0.1260
  • 24,000 $0.1250
  • 45,000 $0.1200
$0.1200 / $0.3300 Buy Now
Bristol Electronics   6000
RFQ
Quest Components AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5 4800
  • 1 $0.4730
  • 236 $0.1419
  • 2,820 $0.0946
$0.0946 / $0.4730 Buy Now
Quest Components AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5 3223
  • 1 $0.5000
  • 223 $0.1500
  • 2,668 $0.1000
$0.1000 / $0.5000 Buy Now
Quest Components AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5 1200
  • 1 $0.9800
  • 14 $0.4410
  • 114 $0.2940
$0.2940 / $0.9800 Buy Now
Quest Components AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5 68
  • 1 $0.5600
  • 10 $0.2800
  • 37 $0.1680
$0.1680 / $0.5600 Buy Now
Quest Components AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5 40
  • 1 $0.5600
  • 10 $0.2800
  • 37 $0.1680
$0.1680 / $0.5600 Buy Now
Ameya Holding Limited IC BUFF/DVR LOW PWR N-INV SC705 32085
RFQ
DISTI # SMC-SN74AUP1G07DCKR
Sensible Micro Corporation Buffers & Line Drivers Lo-Pwr Single Buffer Driver RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 3000
  • 100 $0.1072
  • 500 $0.1045
  • 1,000 $0.0990
$0.0990 / $0.1072 RFQ
DISTI # SMC-SN74AUP1G07DCKR
Sensible Micro Corporation Buffers & Line Drivers Lo-Pwr Single Buffer Driver RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1127 Container: Tape & Reel 1000
  • 100 $0.1072
  • 500 $0.1045
  • 1,000 $0.0990
$0.0990 / $0.1072 RFQ
DISTI # SMC-SN74AUP1G07DCKR
Sensible Micro Corporation Buffers & Line Drivers Lo-Pwr Single Buffer Driver RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 11+ Container: Tape & Reel 100
  • 100 $0.1072
  • 500 $0.1045
  • 1,000 $0.0990
$0.0990 / $0.1072 RFQ
DISTI # C1S746202023785
Chip1Stop Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes 58
  • 10 $0.2265
  • 25 $0.1800
$0.1800 / $0.2265 Buy Now
Greenchips   Date Code: 14+/CN 9000
  • 1 $0.1260
  • 100 $0.0930
  • 1,000 $0.0480
  • 10,000 $0.0480
$0.0480 / $0.1260 Buy Now
Greenchips   Date Code: 13+/CN 3655
  • 1 $0.1200
  • 100 $0.0880
  • 1,000 $0.0450
  • 10,000 $0.0450
$0.0450 / $0.1200 Buy Now
Greenchips   Date Code: 12+/CN 2546
  • 1 $0.1200
  • 100 $0.0880
  • 1,000 $0.0450
  • 10,000 $0.0450
$0.0450 / $0.1200 Buy Now
LCSC 1 4mA 0.8V3.6V 1 SC-70-5 Buffers Drivers Receivers Transceivers ROHS 428
  • 5 $0.1577
  • 50 $0.1297
  • 150 $0.1177
  • 500 $0.0906
  • 3,000 $0.0839
  • 6,000 $0.0799
$0.0799 / $0.1577 Buy Now
Win Source Electronics IC BUFF/DVR NON-INV 3.6V SC70-5 366000
  • 510 $0.0990
  • 1,220 $0.0820
  • 1,900 $0.0790
  • 2,600 $0.0770
  • 3,380 $0.0740
  • 4,550 $0.0660
$0.0660 / $0.0990 Buy Now

CAD Models for SN74AUP1G07DCKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUP1G07DCKR by Texas Instruments

SN74AUP1G07DCKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUFFER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
21.9 ns
Propagation Delay (tpd)
14.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. SN74AUP1G07DCKR
    Texas Instruments
    Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SC70 -40 to 85
    VS

Alternate Parts for SN74AUP1G07DCKR

This table gives cross-reference parts and alternative options found for SN74AUP1G07DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G07DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AUP1G07DCKTG4 AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments SN74AUP1G07DCKR vs SN74AUP1G07DCKTG4
NC7SV17P5X TinyLogic ULP-A Single Buffer with Schmitt Trigger Input, 3000-REEL onsemi SN74AUP1G07DCKR vs NC7SV17P5X
SN74AUP1G07DCK AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5 Texas Instruments SN74AUP1G07DCKR vs SN74AUP1G07DCK
NC7SV17P5X_F40 Buffer, CMOS, PDSO5 Fairchild Semiconductor Corporation SN74AUP1G07DCKR vs NC7SV17P5X_F40
SN74AUP1G07DCKRE4 Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SC70 -40 to 85 Texas Instruments SN74AUP1G07DCKR vs SN74AUP1G07DCKRE4
NC7SV17P5X_NL Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation SN74AUP1G07DCKR vs NC7SV17P5X_NL
SN74AUP1G07DCKT Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SC70 -40 to 85 Texas Instruments SN74AUP1G07DCKR vs SN74AUP1G07DCKT
Part Number Description Manufacturer Compare
SN74AUP1G07DCKRE4 Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SC70 -40 to 85 Texas Instruments SN74AUP1G07DCKR vs SN74AUP1G07DCKRE4
NC7SV17P5X TinyLogic ULP-A Single Buffer with Schmitt Trigger Input, 3000-REEL onsemi SN74AUP1G07DCKR vs NC7SV17P5X
SN74AUP1G07DCKT Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SC70 -40 to 85 Texas Instruments SN74AUP1G07DCKR vs SN74AUP1G07DCKT
SN74AUP1G07DCK AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5 Texas Instruments SN74AUP1G07DCKR vs SN74AUP1G07DCK
NC7SV17P5X_NL Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation SN74AUP1G07DCKR vs NC7SV17P5X_NL

Related Parts for SN74AUP1G07DCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP1G07DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP1G07DCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUP1G07DCKR would you like to use for your alert(s)?
  • Please alert me when SN74AUP1G07DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP1G07DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP1G07DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP1G07DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP1G07DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP1G07DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: