-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32272-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19950 In Stock |
|
$0.2154 / $0.4600 | Buy Now |
DISTI #
595-SN74AUP2G125DCUR
|
Mouser Electronics | Buffers & Line Drivers Low-Pwr Dual Bus Buffer Gate RoHS: Compliant | 10188 |
|
$0.1740 / $0.5600 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFFER 3ST DUAL LP US8 | 1900 |
|
RFQ | |
|
LCSC | VSSOP-8-0.5mm Buffer/Driver/Transceiver ROHS | 820 |
|
$0.2430 / $0.3626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP2G125DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G125DCUR
Texas Instruments
2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 31.1 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74AUP2G125DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G125DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G241GT,115 | 74AUP2G241 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin | Nexperia | SN74AUP2G125DCUR vs 74AUP2G241GT,115 |
74AUP2G241GN | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AUP2G125DCUR vs 74AUP2G241GN |
74AUP2G241GS | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AUP2G125DCUR vs 74AUP2G241GS |
74AUP2G241GT-G | IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, MO-252, SOT-833-1, SON-8, Bus Driver/Transceiver | NXP Semiconductors | SN74AUP2G125DCUR vs 74AUP2G241GT-G |
74AUP2G241GT | IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Bus Driver/Transceiver | NXP Semiconductors | SN74AUP2G125DCUR vs 74AUP2G241GT |
SN74AUP2G125YFPR | 2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-DSBGA -40 to 85 | Texas Instruments | SN74AUP2G125DCUR vs SN74AUP2G125YFPR |
74AUP2G241GF | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AUP2G125DCUR vs 74AUP2G241GF |