Part Details for SN74AVC16245DGG by Texas Instruments
Overview of SN74AVC16245DGG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN74AVC16245DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AVC16245DGG-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
876 In Stock |
|
$3.0100 | Buy Now |
DISTI #
296-SN74AVC16245DGG-ND
|
DigiKey | PROTOTYPE Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 876 |
|
$2.5800 / $3.0400 | Buy Now |
Part Details for SN74AVC16245DGG
SN74AVC16245DGG CAD Models
SN74AVC16245DGG Part Data Attributes
|
SN74AVC16245DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16245DGG
Texas Instruments
AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74AVC16245DGG
This table gives cross-reference parts and alternative options found for SN74AVC16245DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16245DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16245DGG-T | Bus Transceiver | Nexperia | SN74AVC16245DGG vs 74AVC16245DGG-T |
74AVC16245DGG,512 | 74AVC16245 - 16-bit transceiver with direction pin; 3.6 V tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74AVC16245DGG vs 74AVC16245DGG,512 |
SN74AVCH16245DGG | AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74AVC16245DGG vs SN74AVCH16245DGG |
74AVC16245DGG | Bus Transceiver | Nexperia | SN74AVC16245DGG vs 74AVC16245DGG |
PI74AVC16245AX | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16245DGG vs PI74AVC16245AX |
74AVC16245DGG | IC AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16245DGG vs 74AVC16245DGG |
74AVCH16245DGG | IC AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16245DGG vs 74AVCH16245DGG |
74AVC16245DGG-T | IC AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16245DGG vs 74AVC16245DGG-T |
PI74AVCH16245AX | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16245DGG vs PI74AVCH16245AX |
935264444112 | Bus Transceiver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74AVC16245DGG vs 935264444112 |