-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12334-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3360 / $4.6500 | Buy Now |
DISTI #
595-SN74AVC16245DGGR
|
Mouser Electronics | Bus Transceivers 16bit RoHS: Compliant | 7683 |
|
$2.3300 / $4.6600 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Quest Components | AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 10 |
|
$1.9565 / $3.9129 | Buy Now |
|
Quest Components | AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 160 |
|
$1.1800 / $2.3600 | Buy Now |
|
Rochester Electronics | SN74AVC16245 16-Bit Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$2.1600 / $2.5400 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 16BIT 48TSSOP | 48900 |
|
RFQ | |
DISTI #
C1S746202620250
|
Chip1Stop | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$1.7400 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TXRX NON-INVERT 3.6V 48TSSOP | 917 |
|
$3.1657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC16245DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16245DGGR
Texas Instruments
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74AVC16245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16245DGG-T | Bus Transceiver | Nexperia | SN74AVC16245DGGR vs 74AVC16245DGG-T |
74AVC16245DGG,512 | 74AVC16245 - 16-bit transceiver with direction pin; 3.6 V tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74AVC16245DGGR vs 74AVC16245DGG,512 |
SN74AVCH16245DGG | AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74AVC16245DGGR vs SN74AVCH16245DGG |
74AVC16245DGG | Bus Transceiver | Nexperia | SN74AVC16245DGGR vs 74AVC16245DGG |
PI74AVC16245AX | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16245DGGR vs PI74AVC16245AX |
74AVC16245DGG | IC AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16245DGGR vs 74AVC16245DGG |
74AVCH16245DGG | IC AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16245DGGR vs 74AVCH16245DGG |
74AVC16245DGG-T | IC AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16245DGGR vs 74AVC16245DGG-T |
PI74AVCH16245AX | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16245DGGR vs PI74AVCH16245AX |
935264444112 | Bus Transceiver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74AVC16245DGGR vs 935264444112 |