Datasheets
SN74AVC8T245PWG4 by: Texas Instruments

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125

Part Details for SN74AVC8T245PWG4 by Texas Instruments

Overview of SN74AVC8T245PWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74AVC8T245PWG4

Part # Distributor Description Stock Price Buy
DISTI # 595-SN74AVC8T245PWG4
Mouser Electronics Translation - Voltage Levels 8B Dual Supply Bus Trancvr RoHS: Compliant 2428
  • 1 $1.7800
  • 10 $1.6000
  • 120 $1.2800
  • 300 $1.2000
  • 540 $1.0500
  • 1,020 $0.8720
  • 2,520 $0.8120
  • 5,040 $0.7820
  • 10,020 $0.7520
$0.7520 / $1.7800 Buy Now
Win Source Electronics 8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS | IC TRNSLTR BIDIRECTIONAL 24TSSOP 17500
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for SN74AVC8T245PWG4

SN74AVC8T245PWG4 CAD Models

SN74AVC8T245PWG4 Part Data Attributes

SN74AVC8T245PWG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AVC8T245PWG4 Texas Instruments 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP24,.25
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AVC
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 7.8 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.025 mA
Prop. Delay@Nom-Sup 5.4 ns
Propagation Delay (tpd) 6.8 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN74AVC8T245PWG4

This table gives cross-reference parts and alternative options found for SN74AVC8T245PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC8T245PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AVCH8T245PWG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74AVC8T245PWG4 vs SN74AVCH8T245PWG4
74AVCH8T245PW Bus Transceiver Nexperia SN74AVC8T245PWG4 vs 74AVCH8T245PW
935284594112 Bus Transceiver Nexperia SN74AVC8T245PWG4 vs 935284594112
SN74AVC8T245PWRE4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74AVC8T245PWRE4
74AVCH8T245PWRE4 AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74AVC8T245PWG4 vs 74AVCH8T245PWRE4
SN74AVCH8T245PWE4 AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74AVC8T245PWG4 vs SN74AVCH8T245PWE4
74AVCH8T245PWRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74AVC8T245PWG4 vs 74AVCH8T245PWRG4
SN74AVCH8T245PW 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74AVC8T245PWG4 vs SN74AVCH8T245PW
SN74AVC8T245PW 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74AVC8T245PW
SN74AVC8T245PWE4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74AVC8T245PWE4
Part Number Description Manufacturer Compare
SN74LXC8T245RHLR 8-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 24-VQFN -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74LXC8T245RHLR
SN74AVC8T245PWR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74AVC8T245PWR
74AVCH8T245PWRE4 AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74AVC8T245PWG4 vs 74AVCH8T245PWRE4
SN74ALVC245RGYRG4 Octal Bus Transceiver With 3-State Outputs 20-VQFN -40 to 85 Texas Instruments SN74AVC8T245PWG4 vs SN74ALVC245RGYRG4
SN74LXC8T245PWR 8-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 24-TSSOP -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74LXC8T245PWR
SN74HCS245QWRKSRQ1 Automotive octal bus transceivers with Schmitt-trigger inputs and 3-state outputs 20-VQFN -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74HCS245QWRKSRQ1
SN74AVC8T245PW 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74AVC8T245PW
SN74AVC8T245PWE4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 Texas Instruments SN74AVC8T245PWG4 vs SN74AVC8T245PWE4
74AVCH8T245PW Bus Transceiver Nexperia SN74AVC8T245PWG4 vs 74AVCH8T245PW
74AVCH8T245PW:118 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP2 24-Pin Nexperia SN74AVC8T245PWG4 vs 74AVCH8T245PW:118

SN74AVC8T245PWG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AVC8T245PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AVC8T245PWG4 by Texas Instruments

  • Please alert me when SN74AVC8T245PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AVC8T245PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVC8T245PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AVC8T245PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVC8T245PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVC8T245PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: