Part Details for SN74BCT29843NT by Texas Instruments
Overview of SN74BCT29843NT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74BCT29843NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 120 |
|
$1.6727 / $3.5840 | Buy Now |
|
Quest Components | BCT/FBT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | 96 |
|
$2.2400 / $4.8000 | Buy Now |
|
Rochester Electronics | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, PDIP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 825 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for SN74BCT29843NT
SN74BCT29843NT CAD Models
SN74BCT29843NT Part Data Attributes
|
SN74BCT29843NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT29843NT
Texas Instruments
BCT/FBT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74BCT29843NT
This table gives cross-reference parts and alternative options found for SN74BCT29843NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT29843NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT29843NTE4 | BCT/FBT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SN74BCT29843NT vs SN74BCT29843NTE4 |
SN74BCT29843NT-10 | BCT/FBT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74BCT29843NT vs SN74BCT29843NT-10 |
SN74BCT29843NT | BCT/FBT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74BCT29843NT vs SN74BCT29843NT |