Part Details for SN74CB3Q3245GQNR by Texas Instruments
Overview of SN74CB3Q3245GQNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Price & Stock for SN74CB3Q3245GQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PBGA20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 102425 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for SN74CB3Q3245GQNR
SN74CB3Q3245GQNR CAD Models
SN74CB3Q3245GQNR Part Data Attributes
|
SN74CB3Q3245GQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3245GQNR
Texas Instruments
CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, VFBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for SN74CB3Q3245GQNR
This table gives cross-reference parts and alternative options found for SN74CB3Q3245GQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3245GQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3245ZQNR | 8-Bit 2.5-V/3.3-V Low-Voltage FET Bus Switch 20-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74CB3Q3245GQNR vs SN74CB3Q3245ZQNR |