-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1477
|
Newark | Logic, Fet Bus Switch, Tssop-20, No. Of Channels:8Channels, Output Current:-, Logic Type:Fet Bus Switch, Input Level:Lvttl, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3Q3245PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$0.8690 / $1.1200 | Buy Now |
DISTI #
296-19130-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27141 In Stock |
|
$0.3812 / $0.9800 | Buy Now |
DISTI #
595-SN74CB3Q3245PWR
|
Mouser Electronics | Digital Bus Switch ICs 8-Bit 2.5/3.3-V Lo-V FET Bus Switch RoHS: Compliant | 5664 |
|
$0.3830 / $0.8700 | Buy Now |
DISTI #
V72:2272_07335419
|
Arrow Electronics | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 Container: Cut Strips | Americas - 73 |
|
$0.3753 / $0.5731 | Buy Now |
DISTI #
65038106
|
Verical | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2240 | Americas - 73 |
|
$0.3753 / $0.5146 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 38 |
|
$0.7313 / $1.1250 | Buy Now |
DISTI #
SN74CB3Q3245PWR
|
TME | IC: digital, bus switch,FET,level shifter, Ch: 8, SMD, TSSOP20 Min Qty: 1 | 868 |
|
$0.5110 / $0.8160 | Buy Now |
|
Ameya Holding Limited | IC: digital, 8bit,bus switch,FET,octal,level shifter, SMD, C | 605270 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH BUS 8BIT FET 20-TSSOP | 260300 |
|
RFQ | |
DISTI #
C1S746202661761
|
Chip1Stop | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1990 |
|
$0.3600 / $0.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q3245PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3245PWR
Texas Instruments
3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CB3Q3245PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3245PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3245PWE4 | 8-Bit 2.5-V/3.3-V Low-Voltage FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3245PWR vs SN74CB3Q3245PWE4 |
SN74CB3Q3245PWRE4 | 3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3245PWR vs SN74CB3Q3245PWRE4 |