Part Details for SN74CBT3125RGYR by Texas Instruments
Overview of SN74CBT3125RGYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBT3125RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3125RGYR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14VQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
191457 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-13920-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14VQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2727 / $0.3163 | Buy Now |
DISTI #
595-SN74CBT3125RGYR
|
Mouser Electronics | Digital Bus Switch ICs Quad FET RoHS: Compliant | 735 |
|
$0.2720 / $0.7200 | Buy Now |
|
Bristol Electronics | 404 |
|
RFQ | ||
|
Quest Components | 323 |
|
$0.5000 / $1.2500 | Buy Now | |
|
Rochester Electronics | SN74CBT3125 Quadruple FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 191457 |
|
$0.2677 / $0.3150 | Buy Now |
|
Ameya Holding Limited | IC QUAD FET BUS SWITCH 14-QFN | 99923 |
|
RFQ |
Part Details for SN74CBT3125RGYR
SN74CBT3125RGYR CAD Models
SN74CBT3125RGYR Part Data Attributes
|
SN74CBT3125RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3125RGYR
Texas Instruments
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BC, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for SN74CBT3125RGYR
This table gives cross-reference parts and alternative options found for SN74CBT3125RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3125RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3125RGYRG4 | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PQCC14, GREEN, PLASTIC, MO-241BA, QFN-14 | Texas Instruments | SN74CBT3125RGYR vs SN74CBT3125RGYRG4 |
SN74CBT3125CRGYRG4 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, GREEN, PLASTIC, MO-241BA, QFN-14 | Texas Instruments | SN74CBT3125RGYR vs SN74CBT3125CRGYRG4 |