-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6450-1-ND
|
DigiKey | IC BUS SW 10 X 1:1 24SSOP/QSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7195 In Stock |
|
$0.3169 / $0.8400 | Buy Now |
DISTI #
595-SN74CBT3861DBQR
|
Mouser Electronics | Digital Bus Switch ICs 10bit FET RoHS: Compliant | 5 |
|
$0.3160 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Bus Switch 1-Element CMOS 10-IN 24-Pin SSOP T/R RoHS: Compliant |
2435 In Stock |
|
$0.7100 / $4.6200 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 605 |
|
$0.3293 / $0.7056 | Buy Now |
|
Rochester Electronics | SN74CBT3861 10-Channel, 1:1 Analog Switch with High Bandwidth RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 215 |
|
$0.3136 / $0.3690 | Buy Now |
|
Ameya Holding Limited | IC 10-BIT FET BUS SW 24QSOP | 674750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3861DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3861DBQR
Texas Instruments
5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3861DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3861DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3861QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74CBT3861DBQR vs PI5C3861QE |
IDTQS3861QG8 | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | SN74CBT3861DBQR vs IDTQS3861QG8 |
IDTQS3VH861QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24 | Renesas Electronics Corporation | SN74CBT3861DBQR vs IDTQS3VH861QG8 |
SN74CBT3861DBQRE4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | SN74CBT3861DBQR vs SN74CBT3861DBQRE4 |
IDTQS3VH861QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | SN74CBT3861DBQR vs IDTQS3VH861QG |
IDTQS3861Q8 | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBT3861DBQR vs IDTQS3861Q8 |
74FST3861QS | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | SN74CBT3861DBQR vs 74FST3861QS |
PI5C3861CDQEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74CBT3861DBQR vs PI5C3861CDQEX |
IDT74FST3861Q8 | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBT3861DBQR vs IDT74FST3861Q8 |
IDTQS3VH861Q8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBT3861DBQR vs IDTQS3VH861Q8 |