-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7486
|
Newark | Fet Bus Switch, 24Bit, Tssop-56, No. Of Channels:24Channels, Output Current:-, Logic Type:Fet Bus Switch With Level Shifting, Input Level:Cmos, Ttl, No. Of Pins:56Pins, Logic Case Style:Tssop, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTD16211DGGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9400 / $2.5100 | Buy Now |
DISTI #
296-1172-1-ND
|
DigiKey | IC BUS SWITCH 12 X 1:1 56TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1631 In Stock |
|
$0.9873 / $2.3300 | Buy Now |
DISTI #
595-74CBTD16211DGGR
|
Mouser Electronics | Digital Bus Switch ICs 24bit FET RoHS: Compliant | 2361 |
|
$1.0200 / $2.3300 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 | 1825 |
|
$0.8033 / $1.9125 | Buy Now |
|
Ameya Holding Limited | IC 24-BIT FET BUS SW 56-TSSOP | 4886 |
|
RFQ | |
|
Chip1Cloud | 24-BIT FET BUS SWITCH WITH LEVEL SHIFTING | 28000 |
|
RFQ | |
DISTI #
3121003
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0562 / $2.7269 | Buy Now |
DISTI #
SN74CBTD16211DGGR
|
FDH Electronics | Semiconductor Min Qty: 1 | 1 |
|
$5.5810 / $9.8860 | Buy Now RFQ |
|
Win Source Electronics | 24-BIT FET BUS SWITCH WITH LEVEL SHIFTING | 8990 |
|
$20.7250 / $31.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD16211DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD16211DGGR
Texas Instruments
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD16211DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD16211DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C16211AX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74CBTD16211DGGR vs PI5C16211AX |
IDT74FST163211PAG8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CBTD16211DGGR vs IDT74FST163211PAG8 |
FST16211MTDX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | SN74CBTD16211DGGR vs FST16211MTDX_NL |
74CBTD16211DGGRE4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTD16211DGGR vs 74CBTD16211DGGRE4 |
CBTD16211DGG | Bus Driver | Nexperia | SN74CBTD16211DGGR vs CBTD16211DGG |
PI5C16211AE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | SN74CBTD16211DGGR vs PI5C16211AE |
FST16211MTD | 24-Bit Bus Switch, 3400-TUBE | onsemi | SN74CBTD16211DGGR vs FST16211MTD |
FSTUD16211MTDX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | SN74CBTD16211DGGR vs FSTUD16211MTDX |
CBT16211DGG-T | Bus Driver | Nexperia | SN74CBTD16211DGGR vs CBT16211DGG-T |
IDT74FST163211PAG | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | SN74CBTD16211DGGR vs IDT74FST163211PAG |