-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Bus Buffer Gate With 3-State Outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F125DRG4-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 2375 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
2375 In Stock |
|
$0.1600 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,F-TTL,SOP,14PIN,PLASTIC, TandR, LEAD FREE | 137 |
|
$0.2032 / $0.3048 | Buy Now |
|
Rochester Electronics | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2375 |
|
$0.1354 / $0.1593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F125DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F125DRG4
Texas Instruments
Quadruple Bus Buffer Gate With 3-State Outputs 14-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F125DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F125DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933784210623 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F125DRG4 vs 933784210623 |
SN74F125DE4 | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F125DRG4 vs SN74F125DE4 |
74F125SC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F125DRG4 vs 74F125SC |
SN74F125DE4 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F125DRG4 vs SN74F125DE4 |
N74F125D | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | YAGEO Corporation | SN74F125DRG4 vs N74F125D |
74F125SCX | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F125DRG4 vs 74F125SCX |
SN74F125DG4 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F125DRG4 vs SN74F125DG4 |
SN74F125DRE4 | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F125DRG4 vs SN74F125DRE4 |
74F125SC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F125DRG4 vs 74F125SC |
N74F125D-T | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | YAGEO Corporation | SN74F125DRG4 vs N74F125D-T |