-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal bus transceivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8741
|
Newark | Octal Bus Transceiver, Smd, 74F245, No. Of Channels:8Channels, Output Current:64Ma, Logic Type:Bus Transceiver, Input Level:2V, No. Of Pins:20Pins, Logic Case Style:Soic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F245DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9100 / $1.2800 | Buy Now |
|
Bristol Electronics | 2153 |
|
RFQ | ||
|
Bristol Electronics | 1402 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 250 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 232 |
|
$0.4661 / $0.9987 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 559 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 200 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 24201 |
|
$0.1540 / $0.7000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 14052 |
|
$0.1540 / $0.7000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 11 |
|
$0.7828 / $0.9785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F245DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F245DW
Texas Instruments
Octal bus transceivers 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F245DWG4 | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | SN74F245DW vs SN74F245DWG4 |
MC74F245DWDR2 | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74F245DW vs MC74F245DWDR2 |
SN74F245DWRE4 | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | SN74F245DW vs SN74F245DWRE4 |
74F245D-T | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | YAGEO Corporation | SN74F245DW vs 74F245D-T |
74F245VCQR | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F245DW vs 74F245VCQR |
74F245SCX_NL | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F245DW vs 74F245SCX_NL |
SN74F245NSRE4 | Octal bus transceivers 20-SO 0 to 70 | Texas Instruments | SN74F245DW vs SN74F245NSRE4 |
SN74F245DW-00R | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F245DW vs SN74F245DW-00R |
SN74F245DWR | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | SN74F245DW vs SN74F245DWR |
MC74F245DWD | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F245DW vs MC74F245DWD |