Part Details for SN74F32N by Rochester Electronics LLC
Overview of SN74F32N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74F32N
SN74F32N CAD Models
SN74F32N Part Data Attributes
|
SN74F32N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F32N
Rochester Electronics LLC
OR Gate, TTL, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74F32N
This table gives cross-reference parts and alternative options found for SN74F32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F32PC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74F32N vs 74F32PC |
MC74F32JD | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74F32N vs MC74F32JD |
SN54F32J | Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | SN74F32N vs SN54F32J |
54F32SDMQB | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F32N vs 54F32SDMQB |
M38510/33501BCX | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN74F32N vs M38510/33501BCX |
N74F32N | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74F32N vs N74F32N |
JM38510/33501BCA | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 | Texas Instruments | SN74F32N vs JM38510/33501BCA |
74F32DC | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | National Semiconductor Corporation | SN74F32N vs 74F32DC |
MC54F32J | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SN74F32N vs MC54F32J |
74F32SPC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F32N vs 74F32SPC |