-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bits LVTTL to GTL Transceiver 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39198-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4925 In Stock |
|
$0.3736 / $0.9600 | Buy Now |
DISTI #
595-SN74GTL2014PWR
|
Mouser Electronics | Translation - Voltage Levels 4-bits LVTTL to GTL Transceiver RoHS: Compliant | 7519 |
|
$0.3680 / $0.9600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 472 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 377 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Ameya Holding Limited | IC TRNSLTR BIDIRECTIONAL 14TSSOP | 30845 |
|
RFQ | |
DISTI #
SMC-SN74GTL2014PWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2151 Container: Tape & Reel | 10198 |
|
RFQ | |
|
Win Source Electronics | IC SNGL 2IN POS-NOR GATE 14TSSOP | 397540 |
|
$0.2360 / $0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTL2014PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL2014PWR
Texas Instruments
4-bits LVTTL to GTL Transceiver 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | BIDIRECTIONAL | |
Family | GTL/TVC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 8 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74GTL2014PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL2014PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLGTL2014MUTAG | Bus Transceiver | onsemi | SN74GTL2014PWR vs NLGTL2014MUTAG |