Datasheets
SN74HC04PWR by: Texas Instruments

6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85

Part Details for SN74HC04PWR by Texas Instruments

Overview of SN74HC04PWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC04PWR

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74HC04PWR-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 356849
In Stock
  • 3,847 $0.0800
$0.0800 Buy Now
DISTI # 296-8208-1-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14253
In Stock
  • 1 $0.4400
  • 10 $0.3330
  • 25 $0.3000
  • 100 $0.2073
  • 250 $0.1745
  • 500 $0.1418
  • 1,000 $0.1091
  • 2,000 $0.0982
  • 6,000 $0.0927
  • 10,000 $0.0845
  • 50,000 $0.0709
  • 100,000 $0.0698
$0.0698 / $0.4400 Buy Now
DISTI # 595-SN74HC04PWR
Mouser Electronics Inverters Hex RoHS: Compliant 3848
  • 1 $0.4400
  • 10 $0.3000
  • 100 $0.1420
  • 1,000 $0.1100
  • 2,000 $0.0960
  • 10,000 $0.0840
  • 24,000 $0.0790
  • 50,000 $0.0700
  • 100,000 $0.0680
$0.0680 / $0.4400 Buy Now
Bristol Electronics   2000
RFQ
Bristol Electronics   101180
RFQ
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, TSSOP 1785
  • 1 $0.1620
  • 83 $0.1013
  • 495 $0.0729
$0.0729 / $0.1620 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, TSSOP 1544
  • 1 $0.3480
  • 37 $0.1566
  • 320 $0.1044
$0.1044 / $0.3480 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, TSSOP 1600
  • 1 $0.4050
  • 32 $0.1823
  • 275 $0.1215
$0.1215 / $0.4050 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, TSSOP 883
  • 1 $0.4770
  • 43 $0.1431
  • 350 $0.0954
$0.0954 / $0.4770 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, TSSOP 700
  • 1 $0.8400
  • 16 $0.3780
  • 133 $0.2520
$0.2520 / $0.8400 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, TSSOP 944
  • 1 $4.0000
  • 325 $1.6500
  • 607 $1.5000
$1.5000 / $4.0000 Buy Now
Quest Components Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, TSSOP 1596
  • 1 $1.1800
  • 86 $0.5900
  • 340 $0.4720
$0.4720 / $1.1800 Buy Now
Rochester Electronics SN74HC04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 356849
  • 1 $0.0788
  • 25 $0.0772
  • 100 $0.0741
  • 500 $0.0709
  • 1,000 $0.0670
$0.0670 / $0.0788 Buy Now
Ameya Holding Limited Hex Inverters 2000
RFQ
CHIPMALL.COM LIMITED IC INVERTER 6CH 1-INP 14TSSOP 2005
  • 10 $0.1394
  • 100 $0.1129
  • 250 $0.1015
  • 500 $0.0873
  • 2,000 $0.0767
  • 6,000 $0.0730
$0.0730 / $0.1394 Buy Now
CHIPMALL.COM LIMITED Package/Enclosure14-TSSOP 184
  • 60 $0.1429
  • 100 $0.0954
  • 1,000 $0.0868
  • 2,000 $0.0932
$0.0868 / $0.1429 Buy Now
Win Source Electronics Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP 91911
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

Part Details for SN74HC04PWR

SN74HC04PWR CAD Models

SN74HC04PWR Part Data Attributes

SN74HC04PWR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC04PWR Texas Instruments 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 24 ns
Propagation Delay (tpd) 120 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN74HC04PWR

This table gives cross-reference parts and alternative options found for SN74HC04PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC04PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT04DTR2G HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74HC04PWR vs 74HCT04DTR2G
74HC04PW-T Inverter Nexperia SN74HC04PWR vs 74HC04PW-T
74HCT04PW-T Inverter Nexperia SN74HC04PWR vs 74HCT04PW-T
SN74HCT04PWRG4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC04PWR vs SN74HCT04PWRG4
74HCT04PW-Q100 Inverter Nexperia SN74HC04PWR vs 74HCT04PW-Q100
SN74HCT04PW 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SN74HC04PWR vs SN74HCT04PW
74HCT04PW,118 74HC(T)04 - Hex inverter TSSOP 14-Pin NXP Semiconductors SN74HC04PWR vs 74HCT04PW,118
74HCT04PW,118 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin Nexperia SN74HC04PWR vs 74HCT04PW,118
M74HCT04TTR HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics SN74HC04PWR vs M74HCT04TTR
74HCT04PW-Q100,118 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin Nexperia SN74HC04PWR vs 74HCT04PW-Q100,118
Part Number Description Manufacturer Compare
SNJ54LS20W Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments SN74HC04PWR vs SNJ54LS20W
SN74HCT04PWRG4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC04PWR vs SN74HCT04PWRG4
SNJ54H20W NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 Rochester Electronics LLC SN74HC04PWR vs SNJ54H20W
5962-8409101VCA Space 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments SN74HC04PWR vs 5962-8409101VCA
U74HCT14-D14-T Inverter, HCT Series, 6-Func, 1-Input, CMOS, DIP-14 Unisonic Technologies Co Ltd SN74HC04PWR vs U74HCT14-D14-T
5962-8409801VCX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC04PWR vs 5962-8409801VCX
5962-9758401QCX F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN74HC04PWR vs 5962-9758401QCX
M74HC05C1R HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, CC-20 STMicroelectronics SN74HC04PWR vs M74HC05C1R
SN74H20J4 NAND Gate Rochester Electronics LLC SN74HC04PWR vs SN74H20J4
U74HCT14L-D14-T Inverter, HCT Series, 6-Func, 1-Input, CMOS, LEAD FREE, DIP-14 Unisonic Technologies Co Ltd SN74HC04PWR vs U74HCT14L-D14-T

SN74HC04PWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC04PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC04PWR by Texas Instruments

  • Please alert me when SN74HC04PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC04PWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC04PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC04PWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC04PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC04PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: