Part Details for SN74HC4002N by Texas Instruments
Overview of SN74HC4002N by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC4002N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | NOR GATE, HC/UH SERIES, 2-FUNC, 4-INPUT, CMOS, PDIP14 | 1 |
|
$0.3048 | Buy Now |
|
Quest Components | NOR GATE, HC/UH SERIES, 2-FUNC, 4-INPUT, CMOS, PDIP14 | 58 |
|
$0.9250 / $1.8500 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 2-Func, 4-Input, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1563 |
|
$0.1354 / $0.1593 | Buy Now |
|
NexGen Digital | 198 |
|
RFQ |
Part Details for SN74HC4002N
SN74HC4002N CAD Models
SN74HC4002N Part Data Attributes
|
SN74HC4002N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC4002N
Texas Instruments
Dual 4-Input Positive-NOR Gates 14-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74HC4002N
This table gives cross-reference parts and alternative options found for SN74HC4002N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4002N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4002JD | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74HC4002N vs MC54HC4002JD |
M54HC4002D1 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74HC4002N vs M54HC4002D1 |
CD74HC4002EX | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | SN74HC4002N vs CD74HC4002EX |
SN74HC4002N-00 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | Texas Instruments | SN74HC4002N vs SN74HC4002N-00 |
MM54HC4002J | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN74HC4002N vs MM54HC4002J |
MM54HC4002J | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74HC4002N vs MM54HC4002J |
74HC4002NB | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | NXP Semiconductors | SN74HC4002N vs 74HC4002NB |
CD74HC4002E | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 | Texas Instruments | SN74HC4002N vs CD74HC4002E |
MM74HC4002J | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERDIP-14 | Rochester Electronics LLC | SN74HC4002N vs MM74HC4002J |
M38510/65104BCA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | SN74HC4002N vs M38510/65104BCA |